Maxim MAX3095CEE+T technical specifications.
| Package/Case | QSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX3095 |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3095CEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
