The MAX3095EEE-T is a 16-pin dual-line receiver IC with differential Schmitt trigger input characteristics. It operates over an industrial temperature range of -40°C to 85°C and has a maximum supply current of 3.5mA. The device is available in a SSOP16 package with a width of 3.9mm and a length of 4.89mm. It is designed for use in applications where high-speed data transfer is required, and it meets the AEC-Q100 automotive standard.
Maxim MAX3095EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3095EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.