Maxim MAX3096CEE+T technical specifications.
| Package/Case | QSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX3096 |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3096CEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.