Maxim MAX3097EESE+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 7.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3097EESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.