Maxim MAX3098EACSE technical specifications.
| Package/Case | SOIC |
| Data Rate | 32Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 40mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3098EACSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.