Maxim MAX3098EBCPE technical specifications.
| Package/Case | DIP |
| Data Rate | 32Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3098EBCPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.