Maxim MAX3100ETG+ technical specifications.
| Data Rate | 230Kbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3100ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
