
Automotive-grade, single-channel UART interface IC featuring 128-byte transmit and receive FIFOs for efficient data buffering. Supports RS-232 and RS-485 standards with a maximum data rate of 24Mbps. Operates from 2.35V to 3.6V, with typical supply voltages of 2.5V and 3.3V, and a low maximum supply current of 1.3mA. Packaged in a 24-pin SSOP (Shrink Small Outline Package) with gull-wing leads for surface mounting, measuring 8.33mm x 5.38mm x 1.78mm. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX3107EAG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3107EAG+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.33(Max) |
| Package Width (mm) | 5.38(Max) |
| Package Height (mm) | 1.78(Max) |
| Seated Plane Height (mm) | 1.99(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AG |
| Receive FIFO | 128byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 24Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.35V |
| Maximum Supply Current | 1.3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Maximum Power Dissipation | 988mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3107EAG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.