
High-performance UART/SPI/I2C serial port controller IC featuring a 128-byte FIFO buffer. Operates with a wide supply voltage range of 1.71V to 3.6V, consuming a maximum of 1.3mA supply current. Supports data rates up to 24Mbps across I2C, SPI, and UART interfaces. Designed for operation in temperatures from -40°C to 85°C. Packaged in a 24-TQFN format on tape and reel, with RoHS compliance.
Maxim MAX3107ETG+T technical specifications.
| Data Rate | 24Mbps |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.3mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3107 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3107ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
