Maxim MAX3107EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3107EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.