Maxim MAX3108EWA+T technical specifications.
| Data Rate | 24Mbps |
| Max Supply Current | 500uA |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3108EWA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.