Dual UART IC with 24Mbps data rate, operating from a minimum supply voltage of 1.71V. Features a maximum supply current of 500uA, ideal for power-sensitive applications. Packaged in a 32-TQFN format, supplied on tape and reel with 2500 units per package. This component is RoHS compliant.
Maxim MAX3109ETJ+T technical specifications.
| Data Rate | 24Mbps |
| Max Supply Current | 500uA |
| Min Supply Voltage | 1.71V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3109ETJ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.