Maxim MAX3110ECNI technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX3110E |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3110ECNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.