Maxim MAX3111ECNI+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8B |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.147798oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3111ECNI+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.