Maxim MAX3111ECWI technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3111ECWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.