
The MAX3111ECWI+TG36 is a dual UART SPI bridge with a data rate of 250Kbps. It features two channels and two transmitters. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing an operating supply current of 600uA. The MAX3111ECWI+TG36 is packaged in a SOIC-36 case and is compliant with AEC-Q100 and lead-free standards.
Sign in to ask questions about the Maxim MAX3111ECWI+TG36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX3111ECWI+TG36 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | MAX3111E |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3111ECWI+TG36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
