Maxim MAX3111EENI technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3111EENI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.