Maxim MAX3111EENI+G36 technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX3111E |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3111EENI+G36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.