4x1 Video Multiplexer IC, featuring 2 circuits with 2 switches each. Operates with single or dual supply voltages ranging from 4.5V to 16.5V (dual) or 9V to 33V (single), with a maximum operating supply voltage of 28V. Surface mountable in a lead-free SOIC package, this RoHS compliant component offers a low on-state resistance of 250 Ohms and a typical supply current of 75uA. Maximum power dissipation is 550mW, with an operating temperature range of 0°C to 70°C.
Maxim MAX311CWN+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 250R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX311CWN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.