2-channel, 4PST video multiplexer IC designed for surface mount applications. Features a wide operating supply voltage range from 4.5V to 16.5V (dual) and 9V to 33V (single), with a maximum operating temperature of 85°C. This lead-free, RoHS compliant component offers 250 Ohms on-state resistance and a low operating supply current of 75µA. Packaged in a 18-pin SOIC format, it is supplied on tape and reel.
Maxim MAX311EWN+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 250R |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX311EWN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.