The MAX311MJE/883B is a 16-pin dual-supply logic IC with a maximum operating temperature of 125°C and a military temperature grade. It has a nominal supply voltage of 15V and -15V. The device is packaged in a DIP-16 format. The IC has 16 terminals and supports 4 channels. It is designed for use in high-reliability applications.
Maxim MAX311MJE/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX311MJE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.