Maxim MAX3131CAI+T technical specifications.
| Type | TX/RX |
| Maximum Data Rate | 0.1152Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Rise Time | 600ns |
| Pulse Width | 2.23(Max)/1.6us |
| Maximum Fall Time | 600ns |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 28 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX3131CAI+T to view detailed technical specifications.
No datasheet is available for this part.