Maxim MAX3131EAI technical specifications.
| Package/Case | SSOP |
| Data Rate | 0.1152Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3131EAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
