The MAX313CUE-T is a commercial-grade multiplexer IC with 4 channels, operating over a temperature range of 0 to 70°C. It is available in a 16-pin TSSOP package. The device has a supply voltage range of 4.5 to 20V and a nominal supply voltage of 15V. The MAX313CUE-T is a JEDEC R-PDSO-G16 packaged device with a width of 4.4mm and a length of 5mm.
Maxim MAX313CUE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX313CUE-T to view detailed technical specifications.
No datasheet is available for this part.