
Quad SPST analog switch IC, featuring 4 circuits with 4 switches each. Operates with a dual supply voltage range of 4.5V to 20V, and a single supply voltage up to 36V. Offers a low supply current of 100pA and a maximum power dissipation of 842mW. Packaged in a lead-free TSSOP for surface mounting, this RoHS compliant component operates from 0°C to 70°C.
Maxim MAX313LCUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX313LCUE+T to view detailed technical specifications.
No datasheet is available for this part.