
Quad SPST analog switch IC, surface mountable in a 16-TSSOP package. Features 4 channels with 4 SPST switches, operating from a single or dual supply voltage range of 4.5V to 20V, with a maximum dual supply of 30V. Offers a low on-state resistance of 10 Ohms and a maximum power dissipation of 457mW. Operates across a temperature range of -40°C to 85°C, with a typical supply current of 5µA and a maximum of 200µA. This RoHS compliant component is lead-free.
Maxim MAX313LEUE+ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 15V |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Switches | 4 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 18V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX313LEUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.