
Quad SPST analog switch IC, featuring four independent SPST switches in a 16-TSSOP package. Operates with single or dual supplies from 4.5V to 20V, with a maximum dual supply voltage of 20V and maximum supply voltage of 30V. Offers low 10Ω on-state resistance and minimal 100pA supply current. Designed for surface mounting, this lead-free and RoHS-compliant component functions across a wide temperature range of -40°C to 85°C.
Maxim MAX313LEUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 10R |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX313LEUE+T to view detailed technical specifications.
No datasheet is available for this part.