Maxim MAX3140EEI technical specifications.
| Package/Case | SSOP |
| Data Rate | 230Kbps |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 640uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3140EEI to view detailed technical specifications.
No datasheet is available for this part.
