The MAX314ESE-T is a 16-pin industrial-grade multiplexer with 4 functions, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 15V, with a maximum voltage of 20V and a minimum voltage of 4.5V. The device is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is suitable for industrial applications.
Maxim MAX314ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX314ESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.