Maxim MAX314FESE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX314F |
| Supply Current | 5uA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX314FESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.