
The MAX3157CAI-T is a single-transceiver bus transceiver from Maxim, packaged in a surface-mount SSOP-28 package. It operates at a maximum data rate of 250Kbps and is powered by a 5V supply voltage. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is available in tape and reel packaging with 2000 units per package.
Maxim MAX3157CAI-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3157CAI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
