Maxim MAX3160CAP-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3160CAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
