The MAX3160EAP-T is a 20-pin dual-line transceiver with a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 5.5mA. The device is packaged in a 20-pin SSOP package with a width of 5.29mm and a length of 7.2mm. It features Schmitt trigger input characteristics and is suitable for industrial applications.
Maxim MAX3160EAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3160EAP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.