
Surface mount transceiver IC supporting RS-232, RS-422, and RS-485 interfaces. Features 2 drivers and 2 receivers for full-duplex communication with a 10Mbps data rate. Operates from a 3V to 5.5V supply voltage with a maximum operating temperature of 70°C. Packaged in SSOP with a propagation delay of 0.15µs.
Maxim MAX3161CAG+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Height | 1.78mm |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 2.5mA |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.007764oz |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3161CAG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
