Maxim MAX3161EEVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | RS-232 |
| Length | 297mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 100mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3161EEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
