Maxim MAX3171CAI+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 64Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3171CAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.