Maxim MAX31722MUA+ technical specifications.
| Package/Case | UMAX |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Operating Supply Current | 100mA |
| Output Type | Digital, SPI |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31722MUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
