
Digital temperature sensor with SPI interface, operating from 1.7V to 3.7V. Features a 12-bit resolution, measuring temperatures from -55°C to 125°C. Housed in an 8-pin UMAX package, this RoHS compliant component offers a maximum power dissipation of 362mW and a typical operating supply current of 1.15mA.
Maxim MAX31723MUA+ technical specifications.
| Package/Case | UMAX |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 12 |
| Operating Supply Current | 100mA |
| Output Type | Digital, SPI |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1.15mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31723MUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
