
Digital environmental sensor with an 11-bit resolution, operating across a -55°C to 125°C temperature range. Features an SPI interface for data communication and a supply voltage range of 1.7V to 3.7V DC. Packaged in an 8-pin UMAX configuration, this component is supplied on tape and reel.
Maxim MAX31723MUA+T technical specifications.
| Package/Case | UMAX |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 3.7V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.7V |
| Operating Supply Current | 1.2mA |
| Output Type | Digital, SPI |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31723MUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
