Maxim MAX31726MTA+T technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 16bit |
| Max Operating Supply Voltage | 3.7V |
| Accuracy | ±0.7°C |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX31726MTA+T to view detailed technical specifications.
No datasheet is available for this part.