Maxim MAX3174CAI technical specifications.
| Package/Case | SSOP |
| Data Rate | 240Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3174CAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
