Maxim MAX31760AEE+ technical specifications.
| Package/Case | QSOP |
| Frequency | 6.4MHz |
| Interface | I2C, PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31760AEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
