Maxim MAX31782ETL+ technical specifications.
| Package/Case | QFN |
| Data Bus Width | 16b |
| Interface | I2C, SMBus, 2-Wire |
| Max Frequency | 3.58MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31782ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
