
Intelligent 6-channel fan controller for Brushless DC (BLDC) motors. Features I2C, SMBus, and 2-Wire interfaces. Operates from a 2.7V to 5.5V supply voltage with a maximum output voltage of 5.5V. Packaged in a 6.1mm x 6.1mm x 0.75mm QFN package, suitable for operation between -40°C and 85°C. RoHS compliant with a typical operating supply current of 3mA.
Maxim MAX31785ETL+ technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Interface | I2C, SMBus, 2-Wire |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 6 |
| Operating Supply Current | 3mA |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31785ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
