Maxim MAX31785ETL+T technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31785ETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
