The MAX3180EEUK-T is an industrial temperature line receiver with a maximum operating temperature of 85 degrees Celsius. It features a 5-pin LSSOP package and operates on a supply voltage range of 3V to 5.5V, with a maximum supply current of 0.005mA. This device is suitable for use in industrial environments and has a temperature grade of industrial. The input characteristics of the MAX3180EEUK-T are Schmitt trigger, making it suitable for use in digital circuits.
Maxim MAX3180EEUK-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3180EEUK-T to view detailed technical specifications.
No datasheet is available for this part.