Maxim MAX3181EEUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 1.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3181EEUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.