
Digital relative humidity sensor with 1-Wire serial interface, offering 11-bit resolution. Features a wide operating temperature range from -55°C to 125°C and operates at 3.7V. Packaged in a UMAX 8-pin configuration, supplied on tape and reel for high-volume applications. This component is RoHS compliant.
Maxim MAX31826MUA+T technical specifications.
| Package/Case | UMAX |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.7V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31826MUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.