Maxim MAX3183EEUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 1.5Mbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Current | 500nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3183EEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.