
1-Wire thermocouple-to-digital converter with 14-bit resolution. Features a serial interface and operates from a 3V to 3.7V supply. Designed for surface mount applications, this component offers a wide operating temperature range of -40°C to 125°C. RoHS compliant with a typical operating supply current of 900µA.
Maxim MAX31850KATB+ technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 900uA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Consumption | 1.333W |
| Reach SVHC Compliant | Unknown |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX31850KATB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.